
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.862 | $0.86 |
| Total Price | $0.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 50+ | $0.604 |
| 100+ | $0.566 |
| 250+ | $0.530 |
| 500+ | $0.489 |
| 1000+ | $0.458 |
| 2500+ | $0.431 |
| 5000+ | $0.429 |
Product Information
Product Overview
STPIC6D595TTR is a power logic 8bit shift register. This monolithic, medium voltage, low current power 8bit shift register is designed for use in systems that require relatively moderate load power such as LEDs. This device contains an 8bit serial-in, parallel-out shift register that feeds an 8bit D-type storage register. Data transfers through both the shift and storage register clock (SRCK) and the register clock (active-low RCK), respectively. The device transfers data out of the serial output (SER OUT) port on the rising edge of SRCK. The storage register transfers data to the output buffer when the shift register clear (CLR) is high. When active-low CLR is low, the input shift register is cleared. When output enable (active-low G) is held high, all data in the output buffer is held low and all drain output are off. When G is held low, data from the storage register is transparent to the output buffer.
- Eight 100mA DMOS outputs, logic supply voltage range from 4.5V to 5.5V
- 250mA maximum current limit capability, 40ns minimum pulse duration
- Devices are cascadable, low power consumption
- Drain-to-source breakdown voltage is 40V maximum at (ID = 1mA, VCC = 5V, TC = 25°C)
- Source-to-drain diode forward voltage is 0.85V typical at (IF = 100mA, VCC = 5V, TC = 25°C)
- Logic supply current is 23μA typical at (VCC = 5.5V, all outputs OFF or ON)
- Off-state drain current is 1μA maximum at (VDS = 20V, VCC = 5.5V or 0V, TC = 125°C)
- Rise time, drain output is 20ns typical at (CL = 30pF, ID = 75mA, VCC = 5V, TC = 25°C)
- Fall time, drain output is 15ns typical at (CL = 30pF, ID = 75mA, VCC = 5V, TC = 25°C)
- Operating case temperature range from -40°C to +125°C, TSSOP16 package
Technical Specifications
STPIC6D595
1 Element
TSSOP
16Pins
5.5V
-
-40°C
-
-
No SVHC (25-Jun-2025)
Serial to Parallel, Serial to Serial
8bit
TSSOP
4.5V
Open Drain
-
125°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
