Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25DPQRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel46AM6167RL
Cut Tape46AM6167
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 50+ | $4.760 |
| 100+ | $4.380 |
| 250+ | $4.290 |
| 500+ | $4.210 |
| 1000+ | $4.160 |
| 2500+ | $4.030 |
| 5000+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25DPQRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel46AM6167RL
Cut Tape46AM6167
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators5
No. of Regulated Outputs10
IC Case / PackageWFQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
10
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
