Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2200UFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98Y2493RL
Cut Tape98Y2493
Your Part Number
4,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.875 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.875 |
| 10+ | $0.562 |
| 15+ | $0.523 |
| 25+ | $0.485 |
| 50+ | $0.446 |
| 125+ | $0.378 |
| 250+ | $0.338 |
| 500+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2200UFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98Y2493RL
Cut Tape98Y2493
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-221AA
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-221AA
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
