Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS24045TVCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K2528 |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
| 5+ | $23.610 |
| 10+ | $19.830 |
| 25+ | $18.230 |
| 50+ | $16.610 |
| 100+ | $15.580 |
| 250+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS24045TVCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K2528 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 240A |
| Forward Voltage Max | 670mV |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | ISOTOP |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 1.5kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Forward Voltage Max | 670mV |
| Diode Case Style | ISOTOP |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| Average Forward Current | 240A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 1.5kA |
| Product Range | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
