Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS360AFYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0699
Re-Reel13AC0799RL
Cut Tape13AC0799
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.735 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.735 |
| 10+ | $0.456 |
| 15+ | $0.421 |
| 25+ | $0.386 |
| 50+ | $0.352 |
| 125+ | $0.292 |
| 250+ | $0.257 |
| 500+ | $0.222 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.234 |
| 6000+ | $0.230 |
| 9000+ | $0.225 |
| 15000+ | $0.221 |
| 30000+ | $0.215 |
| 75000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS360AFYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0699
Re-Reel13AC0799RL
Cut Tape13AC0799
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128FL
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current65A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
65A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-128FL
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
