Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40H100CW.Copy
Newark Part No.28AC3424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $1.270 |
Price for:Each
Minimum: 600
Multiple: 1
$762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS40H100CW.Copy
Newark Part No.28AC3424
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current300A
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS40H100CW is a high-voltage dual centre-tab Schottky Power Rectifier suitable for high frequency SWITCHMODE™ power supplies. This device is intended for use to enhance the reliability of the application.
- Negligible switching losses
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Low thermal resistance
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
300A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
40A
Diode Case Style
TO-247
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
