Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS61H100CW.Copy
Newark Part No.28AC3428
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 600+ | $2.480 |
| 1200+ | $2.430 |
| 1800+ | $2.380 |
| 3000+ | $2.330 |
| 6000+ | $2.280 |
| 15000+ | $2.230 |
| 30000+ | $2.180 |
| 60000+ | $2.130 |
Price for:Each
Minimum: 600
Multiple: 600
$1,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS61H100CW.Copy
Newark Part No.28AC3428
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Forward Voltage Max930mV
Forward Surge Current450A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
60A
Forward Surge Current
450A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
930mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
