Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80150CW.Copy
Newark Part No.15AC4525
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $4.180 |
| 25+ | $3.980 |
| 50+ | $3.790 |
| 100+ | $3.590 |
| 250+ | $3.520 |
| 500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80150CW.Copy
Newark Part No.15AC4525
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current80A
Forward Voltage Max960mV
Diode Module Configuration-
Diode Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current500A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
960mV
Diode Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Average Forward Current
80A
Diode Module Configuration
-
No. of Pins
3Pins
Forward Surge Current
500A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for STPS80150CW.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
