Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80H100TVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC4452
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 10+ | $14.260 |
| 25+ | $13.830 |
| 50+ | $13.390 |
| 100+ | $12.960 |
| 250+ | $12.690 |
| 500+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80H100TVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC4452
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Independent
Diode Case StyleISOTOP
No. of Pins4Pins
Forward Voltage Max650mV
Forward Surge Current700A
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Independent
No. of Pins
4Pins
Forward Surge Current
700A
Diode Mounting
Panel
Qualification
-
Average Forward Current
40A
Diode Case Style
ISOTOP
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
