Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR730FZ2T6Copy
Newark Part No.57P2112
Product RangeSTR Family STR7 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR730FZ2T6Copy
Newark Part No.57P2112
Product RangeSTR Family STR7 Series Microcontrollers
Product RangeSTR Family STR7 Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max36MHz
CPU Speed36MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's112I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
MCU FamilySTR
MCU SeriesSTR7
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STR Family STR7 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
36MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit
MCU Family
STR
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Core
ARM7TDMI
Data Bus Width
32 bit
Operating Frequency Max
36MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
112I/O's
RAM Memory Size
16KB
ADC Channels
16Channels
Supply Voltage Min
4.5V
MCU Series
STR7
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
