Print Page
STSAFL010DFSPL01
Secure Authentication IC, 1-Wire, I2C Interface, 1.62 to 5.5V Supply, -25 to 85°C, UFDFPN-EP-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFL010DFSPL01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1463RL
Cut Tape49AM1463
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.230 |
| 100+ | $1.120 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $1.000 |
| 2500+ | $0.971 |
| 5000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFL010DFSPL01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM1463RL
Cut Tape49AM1463
Technical Datasheet
IC FunctionSecure Authentication
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN-EP
No. of Pins8Pins
Interfaces1-Wire, I2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secure Authentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
UFDFPN-EP
Interfaces
1-Wire, I2C
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
