Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0251QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AJ7831
Product RangeSTSPIN32F025x Series Microcontrollers
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.130 |
| 25+ | $2.010 |
| 50+ | $1.990 |
| 100+ | $1.960 |
| 250+ | $1.950 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0251QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AJ7831
Product RangeSTSPIN32F025x Series Microcontrollers
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current350mA
Output Voltage230V
IC Case / PackageQFN-EP
No. of Pins72Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeSTSPIN32F025x Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
230V
No. of Pins
72Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
STSPIN32F025x Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
QFN-EP
Motor Type
Three Phase Brushless DC
Output Current
350mA
IC Case / Package
QFN-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
