Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7965
Product RangeSTTH1
Your Part Number
113 In Stock
31 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 5+ | $19.390 |
| 10+ | $16.360 |
| 25+ | $15.550 |
| 50+ | $14.750 |
| 100+ | $13.940 |
| 250+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7965
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current50A
Diode ConfigurationDual Isolated
Forward Voltage Max1V
Reverse Recovery Time30ns
Forward Surge Current750A
Operating Temperature Max175°C
Diode Case StyleISOTOP
No. of Pins4 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
50A
Forward Voltage Max
1V
Forward Surge Current
750A
Diode Case Style
ISOTOP
Product Range
STTH1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
