Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH20004TV1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98Y2506 |
| Your Part Number | |
| Technical Datasheet |
2,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
| 5+ | $26.530 |
| 10+ | $22.380 |
| 25+ | $20.610 |
| 50+ | $18.840 |
| 100+ | $17.690 |
| 250+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH20004TV1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 98Y2506 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 240A |
| Forward Voltage Max | 1.2V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | ISOTOP |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 900A |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Ultrafast high voltage rectifier specially suited for use in switching power supplies, welding equipment and industrial applications as an output rectification diode.
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- ECOPACK®2 compliant component
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Forward Voltage Max | 1.2V |
| Diode Case Style | ISOTOP |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| Average Forward Current | 240A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 900A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
