Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06-M2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AH0500RL
Cut Tape93AH0500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.090 | $19.09 |
| Total Price | $19.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
| 50+ | $11.640 |
| 100+ | $11.030 |
| 250+ | $10.800 |
| 500+ | $10.580 |
| 1000+ | $10.360 |
| 2500+ | $10.140 |
| 5000+ | $9.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06-M2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel93AH0500RL
Cut Tape93AH0500
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Bridge Rectifier Case StyleACEPACK SMIT
No. of Pins9Pins
Forward Voltage Max2.95V
Bridge Rectifier MountingSurface Mount
Forward Surge Current180A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Average Forward Current
30A
No. of Pins
9Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
ACEPACK SMIT
Forward Voltage Max
2.95V
Forward Surge Current
180A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
