Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW3N170Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7029
Product RangePowerMESH Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.020 |
| 25+ | $6.020 |
| 50+ | $5.020 |
| 100+ | $4.700 |
| 250+ | $4.370 |
| 500+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW3N170Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7029
Product RangePowerMESH Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1.7kV
Continuous Drain Current Id2.6A
On Resistance Rds(on)7ohm
Drain Source On State Resistance7ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
Power Dissipation Pd160W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerMESH Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
On Resistance Rds(on)
7ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
160W
No. of Pins
3Pins
Product Range
PowerMESH Series
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Drain Source On State Resistance
7ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
