Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW70N65DM6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2894
Product RangeMDmesh DM6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 10+ | $16.070 |
| 25+ | $15.600 |
| 50+ | $15.130 |
| 100+ | $14.660 |
| 250+ | $14.360 |
| 500+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW70N65DM6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2894
Product RangeMDmesh DM6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id68A
Drain Source On State Resistance0.036ohm
On Resistance Rds(on)0.036ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation450W
Power Dissipation Pd450W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh DM6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.036ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
450W
No. of Pins
3Pins
Product Range
MDmesh DM6
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
68A
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
450W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
