Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1050H-6GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50P8828
Your Part Number
1,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.110 |
| 100+ | $0.995 |
| 500+ | $0.830 |
| 1000+ | $0.765 |
| 2500+ | $0.718 |
| 10000+ | $0.672 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1050H-6GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50P8828
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current10A
Triac Case Style-
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current100A
Holding Current Max75mA
Peak Gate Power1W
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Gate Trigger Current Max (QI), Igt
-
Holding Current Max
75mA
No. of Pins
-
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
10A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
100A
Peak Gate Power
1W
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
