Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1210T-8TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH3356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.270 |
| 100+ | $1.050 |
| 500+ | $0.870 |
| 1000+ | $0.791 |
| 2500+ | $0.715 |
| 10000+ | $0.654 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1210T-8TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH3356
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current90A
Holding Current Max15mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
90A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
