
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 50+ | $1.650 |
| 100+ | $1.180 |
| 250+ | $1.080 |
| 500+ | $0.979 |
| 1000+ | $0.959 |
| 2500+ | $0.940 |
| 5000+ | $0.920 |
Product Information
Product Overview
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Technical Specifications
800V
TO-263 (D2PAK)
10mA
1W
3Pins
1.55V
Snubberless T16
No SVHC (25-Jun-2025)
16A
1.3V
160A
15mA
125°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
