Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1610H-6TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7901
Product RangeT16
Your Part Number
1,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.180 |
| 100+ | $1.070 |
| 500+ | $0.899 |
| 1000+ | $0.794 |
| 2500+ | $0.781 |
| 10000+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1610H-6TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7901
Product RangeT16
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current160A
Peak Gate Power10W
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeT16
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
10W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
T16
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
160A
Holding Current Max
15mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
