
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T3035H-6ICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06X1069 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.190 |
| 25+ | $2.980 |
| 50+ | $2.760 |
| 100+ | $2.550 |
| 250+ | $2.420 |
| 500+ | $2.280 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T3035H-6ICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06X1069 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 30A |
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Gate Trigger Voltage Max | 1V |
| Peak Non Repetitive Surge Current | 270A |
| Holding Current Max | 60mA |
| Peak Gate Power | 1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The T3035H-6I is a 30A high temperature Snubberless™ TRIAC specifically designed to operate at 150°C. The new TRIACs provide very high dynamic performance and enhanced performance in terms of power loss and thermal dissipation. This allows optimizing the heat sink size, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, it offers a specified minimal commutation and high noise immunity levels valid up to the maximum Tj. The device optimize safely the control of universal motors and of inductive loads. Due to its high electrical noise immunity level and its strong current robustness, the device is designed for the control of AC actuators in appliances and industrial systems. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).
- High current TRIAC
- High immunity level
- Low thermal resistance with clip bounding
- Very high commutation (3Q) at 150°C capability
- UL certified E81734
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1V |
| Holding Current Max | 60mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 30A |
|---|---|
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Non Repetitive Surge Current | 270A |
| Peak Gate Power | 1W |
| Operating Temperature Max | 150°C |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for T3035H-6I
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
