Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T405-600B-TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel01AM0965 Re-Reel06X1070RL Cut Tape06X1070 |
| Your Part Number | |
| Technical Datasheet |
20,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.863 |
| 100+ | $0.601 |
| 250+ | $0.545 |
| 500+ | $0.488 |
| 1000+ | $0.452 |
| 2500+ | $0.412 |
| 5000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.394 |
| 5000+ | $0.370 |
| 7500+ | $0.357 |
| 12500+ | $0.343 |
| 25000+ | $0.327 |
| 62500+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T405-600B-TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel01AM0965 Re-Reel06X1070RL Cut Tape06X1070 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 4A |
| Triac Case Style | TO-252 (DPAK) |
| Gate Trigger Current Max (QI), Igt | 5mA |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 30A |
| Peak Gate Power | - |
| Holding Current Max | 10mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.56V |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- T4 series 4A triacs
- Suitable for use in general purpose AC inductive loads, motor control circuits and home appliances
- 5mA gate current sensitivity
- Three quadrants Triac
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-252 (DPAK) |
| Gate Trigger Voltage Max | 1.3V |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.56V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Current Max (QI), Igt | 5mA |
| Peak Non Repetitive Surge Current | 30A |
| Holding Current Max | 10mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| MSL | - |
Technical Docs (3)
Alternatives for T405-600B-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
