Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-600HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1453
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.120 |
| 100+ | $0.727 |
| 500+ | $0.660 |
| 1000+ | $0.567 |
| 2500+ | $0.494 |
| 10000+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-600HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1453
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-251
Gate Trigger Voltage Max-
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current30A
Holding Current Max-
Peak Gate Power-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.56V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-251
Gate Trigger Current Max (QI), Igt
-
Holding Current Max
-
No. of Pins
-
Peak On State Voltage
1.56V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
4A
Gate Trigger Voltage Max
-
Peak Non Repetitive Surge Current
30A
Peak Gate Power
-
Operating Temperature Max
-
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
