Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-700B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98Y2512RL
Cut Tape98Y2512
Product RangeT4
Your Part Number
3,789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.882 |
| 100+ | $0.614 |
| 250+ | $0.558 |
| 500+ | $0.500 |
| 1000+ | $0.463 |
| 2500+ | $0.454 |
| 5000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-700B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98Y2512RL
Cut Tape98Y2512
Product RangeT4
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current30A
Peak Gate Power-
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.56V
Thyristor MountingSurface Mount
Product RangeT4
SVHCNo SVHC (25-Jun-2025)
Product Overview
- T4 series 4A triacs
- Suitable for use in general purpose AC inductive loads, motor control circuits and home appliances
- 35mA gate current sensitivity
- Three quadrants Triac
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
T4
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
30A
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
