Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835H-8ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AJ2755
Product RangeH
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.600 |
| 100+ | $1.040 |
| 500+ | $0.870 |
| 1000+ | $0.816 |
| 2500+ | $0.769 |
| 10000+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835H-8ICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AJ2755
Product RangeH
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current80A
Peak Gate Power5W
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
H
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
80A
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
