Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2005RCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.18AC7824
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.080 |
| 25+ | $2.700 |
| 50+ | $2.530 |
| 100+ | $2.190 |
| 250+ | $1.840 |
| 500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2005RCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.18AC7824
Technical Datasheet
Output Power x Channels @ Load22W x 1 @ 3.2Ohm, 12W x 2 @ 2Ohm
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance4ohm
Output Type1 x Mono, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMultiwatt
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)20W
Output Power20W
Technical Specifications
Output Power x Channels @ Load
22W x 1 @ 3.2Ohm, 12W x 2 @ 2Ohm
No. of Channels
2Channels
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power (VA)
20W
Audio Amplifier Type
B
Supply Voltage Range
8V to 18V
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
2 Channel
Output Power
20W
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
