Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM0907
Re-Reel18AC7825RL
Cut Tape18AC7825
Your Part Number
15,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 50+ | $1.190 |
| 100+ | $1.070 |
| 250+ | $1.000 |
| 500+ | $0.953 |
| 1000+ | $0.947 |
| 2500+ | $0.886 |
| 5000+ | $0.866 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.928 |
| 3000+ | $0.873 |
| 6000+ | $0.828 |
| 12000+ | $0.746 |
| 18000+ | $0.718 |
| 30000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AM0907
Re-Reel18AC7825RL
Cut Tape18AC7825
Technical Datasheet
Output Power x Channels @ Load800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range1.8V to 15V
Supply Voltage Range1.8V to 15V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power300mW
Output Power (VA)300mW
Product Overview
TDA2822D013TR is a dual low-voltage power amplifier. It is a monolithic integrated circuit. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.
- Supply voltage down to 1.8V, low crossover distortion
- Low quiescent current, bridge or stereo configuration
- Total quiescent drain current is 15mA maximum at (VS = 6V; Tamb = 25°C)
- Input bias current is 100nA maximum at (VS = 6V; Tamb = 25°C)
- Distortion is 0.2% typical at (RL = 32 ohm, PO = 40mW, VS = 6V; Tamb = 25°C)
- Closed loop voltage gain is 39dB typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Total input noise is 2µV typical at (Rs = 10Kohm, B = curve A)
- Input resistance is 100Kohm typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Junction temperature range from -40°C to 150°C
- 8-lead (SO-8) package
Technical Specifications
Output Power x Channels @ Load
800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
1.8V to 15V
No. of Pins
8Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
300mW
Audio Amplifier Type
AB
Supply Voltage Range
1.8V to 15V
IC Case / Package
SOIC
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
300mW
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
