Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7266D13TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH2950RL
Cut Tape69AH2950
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.530 | $8.53 |
| Total Price | $8.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 50+ | $6.120 |
| 100+ | $5.710 |
| 250+ | $5.460 |
| 500+ | $5.350 |
| 1000+ | $5.240 |
| 2500+ | $5.130 |
| 5000+ | $5.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7266D13TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH2950RL
Cut Tape69AH2950
Technical Datasheet
Output Power x Channels @ Load5W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range3.5V to 12V
Supply Voltage Range3.5V to 12V
IC Case / PackagePowerSO
No. of Pins20Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)5W
Output Power5W
Product Overview
TDA7266D13TR is a dual bridge amplifier in a 20 pin PowerSOIC package. It is specially designed for LCD TV/monitor, PC motherboard, TV and portable audio applications.
- Wide supply voltage range from 3.5V to 12V
- Output power of 5 +5W at THD = 10%, RL = 8ohm, Vcc = 9.5V
- Single supply
- Minimum external components
- Stand by and mute functions
- Short circuit protection
- Thermal overload protection
Technical Specifications
Output Power x Channels @ Load
5W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
3.5V to 12V
No. of Pins
20Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power (VA)
5W
Audio Amplifier Type
AB
Supply Voltage Range
3.5V to 12V
IC Case / Package
PowerSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power
5W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
