Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7292Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52R2330
Product RangeClass-AB Power Amplifier
Your Part Number
721 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $9.030 |
| 25+ | $8.410 |
| 50+ | $8.070 |
| 100+ | $7.720 |
| 250+ | $7.380 |
| 500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7292Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52R2330
Product RangeClass-AB Power Amplifier
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 8V to ± 33V
Supply Voltage Range± 8V to ± 33V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeClass-AB Power Amplifier
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)40W
Output Power40W
Product Overview
40W + 40W stereo amplifier with mute and standby. This is a class-AB dual audio power amplifier assembled in a Multiwatt package. It has been specifically designed for high-quality sound applications such as hi-fi music centres and stereo TV sets.
- Split supply
- High output power
- No 'pop' at turn on/off
- Mute ('pop'-free)
- Standby feature (low Iq)
- Short-circuit protection
- Thermal overload protection
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
± 8V to ± 33V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
Class-AB Power Amplifier
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power (VA)
40W
Audio Amplifier Type
AB
Supply Voltage Range
± 8V to ± 33V
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power
40W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
