Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7439DS13TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC7834RL
Cut Tape18AC7834
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.070 | $5.07 |
| Total Price | $5.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 50+ | $3.570 |
| 100+ | $3.240 |
| 250+ | $3.110 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 2500+ | $2.920 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7439DS13TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC7834RL
Cut Tape18AC7834
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7V to 10.2V
Supply Voltage Range7V to 10.2V
Control InterfaceI2C
Audio IC Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
7V to 10.2V
Audio IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
7V to 10.2V
Control Interface
I2C
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
