Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-LIV4FTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel77AK2848RL
Cut Tape77AK2848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.270 | $14.27 |
| Total Price | $14.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 50+ | $12.020 |
| 100+ | $11.230 |
| 250+ | $10.750 |
| 500+ | $10.540 |
| 1000+ | $10.310 |
| 2500+ | $10.100 |
| 5000+ | $9.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-LIV4FTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel77AK2848RL
Cut Tape77AK2848
Technical Datasheet
ProtocolNMEA
Supply Voltage Min3V
Supply Voltage Max3.63V
No. of Channels-
Frequency RF1.57542GHz
Position Accuracy0.8m
Module InterfaceI2C, UART
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protocol
NMEA
Supply Voltage Max
3.63V
Frequency RF
1.57542GHz
Module Interface
I2C, UART
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
No. of Channels
-
Position Accuracy
0.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
