Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-VIC3DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ3344
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 10+ | $18.080 |
| 25+ | $17.280 |
| 50+ | $16.850 |
| 100+ | $16.440 |
| 250+ | $16.020 |
| 500+ | $15.240 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTESEO-VIC3DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ3344
Technical Datasheet
ProtocolNMEA
Supply Voltage Min2.97V
Supply Voltage Max3.63V
No. of Channels32Channels
Frequency RF1.57542GHz
Position Accuracy1.5m
Module InterfaceI2C, UART
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protocol
NMEA
Supply Voltage Max
3.63V
Frequency RF
1.57542GHz
Module Interface
I2C, UART
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
No. of Channels
32Channels
Position Accuracy
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
