Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M9095
Your Part Number
2,084 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.599 |
| 100+ | $0.529 |
| 500+ | $0.413 |
| 1000+ | $0.372 |
| 2500+ | $0.341 |
| 10000+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95M9095
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current2A
Transition Frequency-
Power Dissipation Pd50W
Power Dissipation2W
DC Collector Current2A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Power Dissipation
2W
RF Transistor Case
TO-220
DC Current Gain hFE
500hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
To Be Advised
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation Pd
50W
DC Collector Current
2A
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TIP112
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
