Print Page
Image is for illustrative purposes only. Please refer to product description.

2,090 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.543 |
| 100+ | $0.484 |
| 500+ | $0.380 |
| 1000+ | $0.317 |
| 2500+ | $0.297 |
| 10000+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP120Copy
Newark Part No.34X3382
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current5A
Transition Frequency-
Power Dissipation Pd65W
Power Dissipation65W
DC Collector Current5A
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
-
Power Dissipation
65W
RF Transistor Case
TO-220
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Continuous Collector Current
5A
Power Dissipation Pd
65W
DC Collector Current
5A
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TIP120
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
