Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP121Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH9000
Your Part Number
3,778 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.896 |
| 100+ | $0.619 |
| 500+ | $0.510 |
| 1000+ | $0.509 |
| 2500+ | $0.437 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP121Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH9000
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd65W
Transition Frequency-
Continuous Collector Current5A
Power Dissipation65W
DC Collector Current5A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Power Dissipation
65W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
65W
Continuous Collector Current
5A
DC Collector Current
5A
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TIP121
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
