Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP147Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH9001
Your Part Number
554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $1.920 |
| 100+ | $1.470 |
| 500+ | $1.360 |
| 1000+ | $1.240 |
| 2500+ | $1.140 |
| 5000+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP147Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH9001
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current10A
Power Dissipation Pd125W
Transition Frequency-
DC Collector Current10A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min500hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
125W
DC Collector Current
10A
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
500hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
10A
Transition Frequency
-
Power Dissipation
125W
No. of Pins
3Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for TIP147
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
