Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TM8050H-8WCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90Y8852 |
| Product Range | TM |
| Your Part Number | |
| Technical Datasheet |
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.720 |
| 25+ | $6.720 |
| 50+ | $5.720 |
| 100+ | $5.400 |
| 250+ | $5.060 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TM8050H-8WCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 90Y8852 |
| Product Range | TM |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| Gate Trigger Current Max | 50mA |
| Average On State Current | 50A |
| On State RMS Current | 80A |
| Thyristor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 731A |
| Holding Current Max | 100mA |
| Gate Trigger Voltage Max | 1.5V |
| Operating Temperature Max | 150°C |
| Thyristor Mounting | Through Hole |
| Product Range | TM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
80A 800V high temperature thyristor (SCR). Suitable for AC-DC rectifier controlled bridge, variable speed motor drive, battery charging system, AC solid state relay, by-pass switch of UPS, industrial welding systems, motor soft starter.
- High junction temperature: Tj = 150°C
- Blocking voltage: VDRM = VRRM = 800V
- Nominal current: IT(RMS) = 80A
- Gate triggering current: IGT max. = 50mA
- High noise immunity: dV/dt <gt/> 1KV/µs
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Average On State Current | 50A |
| Thyristor Case Style | TO-247 |
| Peak Non Repetitive Surge Current | 731A |
| Gate Trigger Voltage Max | 1.5V |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
| Gate Trigger Current Max | 50mA |
|---|---|
| On State RMS Current | 80A |
| No. of Pins | 3Pins |
| Holding Current Max | 100mA |
| Operating Temperature Max | 150°C |
| Product Range | TM |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
