Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26M4240RL
Cut Tape26M4240
Your Part Number
2,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.565 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.565 |
| 10+ | $0.358 |
| 15+ | $0.329 |
| 25+ | $0.298 |
| 50+ | $0.269 |
| 125+ | $0.238 |
| 250+ | $0.212 |
| 500+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26M4240RL
Cut Tape26M4240
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Peak Forward Current-
Breakover Current Max100µA
Diac / Sidac Case StyleMiniMELF
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakover Voltage Min
28V
Peak Forward Current
-
Diac / Sidac Case Style
MiniMELF
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Breakover Voltage Max
36V
Breakover Current Max
100µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Alternatives for TMMDB3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
