Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1225RGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.21M5304
Your Part Number
674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 10+ | $7.400 |
| 25+ | $7.260 |
| 50+ | $7.110 |
| 100+ | $6.960 |
| 250+ | $6.810 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1225RGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.21M5304
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current25A
Triac Case Style-
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt150mA
Peak Non Repetitive Surge Current390A
Peak Gate Power40W
Holding Current Max50mA
No. of Pins-
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
-
Gate Trigger Current Max (QI), Igt
150mA
Peak Gate Power
40W
No. of Pins
-
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
25A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
390A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
