Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1240RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ1364
Product RangeTPDVxx40
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 10+ | $11.330 |
| 25+ | $9.590 |
| 50+ | $7.850 |
| 100+ | $7.290 |
| 250+ | $6.710 |
| 500+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1240RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ1364
Product RangeTPDVxx40
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current40A
Triac Case StyleTOP-3I
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current350A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeTPDVxx40
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TOP-3I
Peak Non Repetitive Surge Current
350A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
TPDVxx40
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
