Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS272IDTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y8738
Re-Reel69AH3062RL
Cut Tape69AH3062
Your Part Number
4,837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.779 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.779 |
| 10+ | $0.605 |
| 15+ | $0.578 |
| 25+ | $0.550 |
| 50+ | $0.538 |
| 125+ | $0.527 |
| 250+ | $0.516 |
| 500+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.446 |
| 7500+ | $0.438 |
| 12500+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS272IDTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y8738
Re-Reel69AH3062RL
Cut Tape69AH3062
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ5.5V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers2 Amplifier
Slew Rate5.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5.5V/µs
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3.5MHz
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
