Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3704CDT.Copy
Newark Part No.28AC5020
Your Part Number
2,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.358 |
| 5000+ | $0.354 |
| 10000+ | $0.348 |
| 20000+ | $0.342 |
| 40000+ | $0.336 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3704CDT.Copy
Newark Part No.28AC5020
Technical Datasheet
Comparator TypeVoltage
No. of Channels4Channels
Response Time / Propogation Delay2.5µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins14Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, Push Pull
No. of Comparators4 Comparators
Response Time2.5µs
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
2.5µs
IC Case / Package
SOIC
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull
Response Time
2.5µs
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Technical Docs (1)
Alternatives for TS3704CDT.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
