Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS420-600B-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel06X1047RL Cut Tape06X1047 |
| Your Part Number | |
| Technical Datasheet |
8,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.870 |
| 100+ | $0.613 |
| 250+ | $0.560 |
| 500+ | $0.506 |
| 1000+ | $0.459 |
| 2500+ | $0.417 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS420-600B-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel06X1047RL Cut Tape06X1047 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| Gate Trigger Current Max | 200µA |
| Average On State Current | 2.5A |
| On State RMS Current | 4A |
| Thyristor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 33A |
| Holding Current Max | 5mA |
| Gate Trigger Voltage Max | 800mV |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The TS420-600B-TR is a 4A sensitive gate Silicon Controlled Rectifier (SCR) with highly sensitive triggering levels. It is suitable for all applications where the available gate current is limited. It provides an optimized performance in a limited space.
- 600V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 0.2mA IGT Triggering gate current
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Average On State Current | 2.5A |
| Thyristor Case Style | TO-252 (DPAK) |
| Peak Non Repetitive Surge Current | 33A |
| Gate Trigger Voltage Max | 800mV |
| Thyristor Mounting | Surface Mount |
| MSL | - |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 4A |
| No. of Pins | 3Pins |
| Holding Current Max | 5mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
