Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4994ISTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH3079RL
Cut Tape69AH3079
Your Part Number
3,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 50+ | $1.760 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.450 |
| 1000+ | $1.340 |
| 2500+ | $1.290 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4994ISTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH3079RL
Cut Tape69AH3079
Technical Datasheet
Output Power x Channels @ Load1W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMiniSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1
Output Power1W
Output Power (VA)1W
Technical Specifications
Output Power x Channels @ Load
1W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Automotive Qualification Standard
-
Output Power
1W
Audio Amplifier Type
AB
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MiniSOIC
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1
Output Power (VA)
1W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
