Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556IDTTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel24AC5504RL
Cut Tape24AC5504
Your Part Number
4,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.110 |
| 100+ | $0.991 |
| 250+ | $0.932 |
| 500+ | $0.896 |
| 1000+ | $0.870 |
| 2500+ | $0.853 |
| 5000+ | $0.835 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556IDTTRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel24AC5504RL
Cut Tape24AC5504
Technical Datasheet
Frequency2.7MHz
Supply Voltage Min2V
Supply Voltage Max16V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
2.7MHz
Supply Voltage Max
16V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
