Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS882IYSTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel52AC7769RL
Cut Tape52AC7769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 50+ | $1.400 |
| 100+ | $1.280 |
| 250+ | $1.270 |
| 500+ | $1.260 |
| 1000+ | $1.250 |
| 2500+ | $1.240 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS882IYSTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel52AC7769RL
Cut Tape52AC7769
Technical Datasheet
Comparator TypeNanopower
No. of Channels2Channels
Response Time / Propogation Delay8.3µs
Supply Voltage Range1.1V to 5.5V
Supply Voltage Range1.1V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleMini SOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time8.3µs
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
8.3µs
Supply Voltage Range
1.1V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
8.3µs
No. of Channels
2Channels
Supply Voltage Range
1.1V to 5.5V
IC Case / Package
Mini SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
Mini SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
