Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912AIDTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45Y8746
Re-Reel59M2857RL
Cut Tape59M2857
Your Part Number
14,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.743 | $0.00 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.060 |
| 100+ | $0.946 |
| 250+ | $0.817 |
| 500+ | $0.785 |
| 1000+ | $0.777 |
| 2500+ | $0.761 |
| 5000+ | $0.746 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.743 |
| 7500+ | $0.728 |
| 12500+ | $0.713 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912AIDTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel45Y8746
Re-Reel59M2857RL
Cut Tape59M2857
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range2.7V to 16V
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
TS912AIDT is a rail-to-rail CMOS dual operational amplifier. It is designed to operate with a single or dual supply voltage. The input voltage range Vicm includes the two supply rails VCC+ and VCC-. This product offers a broad supply voltage operating range from 2.7 to 16V and a supply current of only 200μA/amp (VCC = 3V).
- Latchup immunity, Spice macromodel included in this specification
- ESD tolerance is 3kV
- Input bias current is 1pA typ at Tmin ≤ Tamb ≤ Tmax, VCC+=3V, VCC-=0V, RL, CL connected to VCC/2
- Input offset voltage drift is 5μV/°C typ at VCC+=3V, VCC-=0V, RL, CL connected to VCC/2, Tamb=25°C
- Input offset current is 1pA typ at Tmin ≤ Tamb ≤ Tmax, VCC+=3V, VCC-=0V, RL, CL connected to VCC/2
- Supply voltage rejection ratio (VCC+=3 to 5 V, Vo=VCC/2) is 80dB typical
- Gain bandwidth product is 1MHz typ at AVCL=100, RL=10kohm, CL=100pF, f=100kHz
- Equivalent input noise voltage (Rs=100 ohm, f=1kHz) is 30nV/√Hz typical
- SO-8 package
- Temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.7V to 16V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
