Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS924AIPTCopy
Newark Part No.33R1434
Your Part Number
2,086 In Stock
Need more?
66 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2020 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
| 10+ | $41.400 |
| 25+ | $37.600 |
| 50+ | $35.600 |
| 100+ | $34.000 |
| 250+ | $31.800 |
| 500+ | $28.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$55.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS924AIPTCopy
Newark Part No.33R1434
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeHigh Current
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage900µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate1.3V/µs
Product Overview
- 4MHz rail-to-rail output current quad BiCMOS operational amplifier in 14 pin TSSOP package
- Rail-to-rail input and output
- Low noise of 9nV/√Hz
- Low distortion
- High output current of 80mA (able to drive 32ohm loads)
- High speed (4MHz, 1.3V/µs)
- Low input offset voltage of 900µV maximum
- 3KV ESD internal protection
- Latch-up immunity
- Excellent choice for high-quality, low-voltage, and battery operated audio systems
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.3V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
4MHz
Slew Rate
1.3V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
TSSOP
Amplifier Type
High Current
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
