Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB512IYDTCopy
Newark Part No.33AK9496
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
| 10+ | $19.400 |
| 25+ | $17.780 |
| 50+ | $16.620 |
| 100+ | $15.520 |
| 250+ | $14.560 |
| 500+ | $14.120 |
| 1000+ | $13.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB512IYDTCopy
Newark Part No.33AK9496
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product6MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.7V to 36V
Supply Voltage Range2.7V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current-100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100, AEC-Q003
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100, AEC-Q003
Bandwidth6MHz
No. of Amplifiers2 Amplifier
Slew Rate3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
6MHz
Slew Rate
3V/µs
Gain Bandwidth Product
6MHz
Supply Voltage Range
2.7V to 36V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100, AEC-Q003
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100, AEC-Q003
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
